TE Connectivity 50Ω Straight Cable Mount, SMC Connector , Plug

RS Stock No.:
4205439
Mfr. Prt No.:
1-1337607-0
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4205439
Product description TE Connectivity 50Ω Straight Cable Mount, SMC Connector , Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337607-0
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
RS stock number 4205439
Product description TE Connectivity 50Ω Straight Cable Mount, SMC Connector , Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337607-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMC Series RF Coaxial Connectors - TE Connectivity

TE Connectivity SMC RF Coaxial Plug Connectors

SMC RF coaxial cable plug connectors with a miniature and lightweight design ideal for use in applications where space is limited. These SMC RF coaxial cable connectors offer an excellent electrical performance from DC to 10 GHz with a constant impedance of 50 Ω and a low noise level. The miniature threaded coupling on these SMC RF coaxial cable plug connectors makes them suitable for use in applications where resistance to vibration is important.

Suitable for use with RG174 cable

Features and Benefits

• Miniature lightweight design
• Excellent electrical performance from DC to 10 GHz
• Low noise level
• Miniature threaded coupling for vibration resistance

Applications

These SMC RF coaxial cable connectors are used for providing interconnections for small form factor coaxial cables in telecommunications, antenna, instrumentation and PC/LAN applications


Specifications

Attribute Value
Brand TE Connectivity
Operating Frequency 0 to 10 GHz
Termination Method Solder
Impedance 50 Ω
Body Plating Gold
Cable Type RG174 A/U, RG188 A/U, RG316/U
Maximum Operating Temperature +165 °C
Contact Plating Gold
Coaxial Connector Type SMC Connector
Contact Material Beryllium Copper
Gender Male
Minimum Operating Temperature -65 °C
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
110,554.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,554.06
*price per unit indicative
"TE Connectivity 50Ω Straight Cable Mount, SMC Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda