Bourns 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W – CR0805-JW-102ELF

RS Stock No.:
7409063
Mfr. Prt No.:
CR0805-JW-102ELF
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7409063
Product description Bourns 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CR0805-JW-102ELF
Manufacturer / Brand Bourns
Manufacturer part number CR0805-JW-102ELF
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
RS stock number 7409063
Product description Bourns 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CR0805-JW-102ELF
Manufacturer / Brand Bourns
Manufacturer part number CR0805-JW-102ELF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 13, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

0805 Format Resistor, CR0805-JW Series - 5%

The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.


Specifications

Attribute Value
Brand Bourns
Resistance 1 kΩ
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±5 %
Power Rating 0.125 W
Temperature Coefficient ±200 ppm/°C
Series CR0805
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
7,237.41
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
17,237.41144.75
*price per unit indicative
"Bourns 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CR0805-JW-102ELF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products