EPCOS 330μF Electrolytic Capacitor 250V dc, Snap-In – B43504C2337M000

RS Stock No.:
4961612
Mfr. Prt No.:
B43504C2337M000
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4961612
Product description EPCOS 330μF Electrolytic Capacitor 250V dc, Snap-In - B43504C2337M000
Manufacturer / Brand EPCOS
Manufacturer part number B43504C2337M000
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
RS stock number 4961612
Product description EPCOS 330μF Electrolytic Capacitor 250V dc, Snap-In - B43504C2337M000
Manufacturer / Brand EPCOS
Manufacturer part number B43504C2337M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B43504 Series

Long life grade capacitors
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
High CV product, extremely compact


Specifications

Attribute Value
Brand EPCOS
Capacitance 330 µF
Voltage 250 V dc
Mounting Type Snap-In
Technology Electrolytic
Dimensions 25 (Dia.) x 30 mm
Height 30 mm
Minimum Operating Temperature -40 °C
Diameter 25 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 3000 h
Series B43504
Tolerance ±20 %
Equivalent Series Resistance 390 mΩ
Ripple Current 1.2 A
Checking stock...
IDR
85,170.68
Out of stock
Price Box
Unit(s)Per Unit(IDR)
185,170.68
*price per unit indicative
"EPCOS 330μF Electrolytic Capacitor 250V dc, Snap-In - B43504C2337M000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda