Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
1367472
Mfr. Prt No.:
26 26 200 T
Brand:
Knipex
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
RS stock number 1367472
Product description Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 26 26 200 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Angled Snipe Nose Cutting Pliers

The Knipex angled snipe nose side cutting pliers have long flat rounded jaws with serrated gripping surfaces. Tested to 10000 V and insulated to 1000 V ac and 1500 V dc for live line working. The cutting edges are separately induction hardened to 61 HRC for cutting medium to hard wire. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

VDE tested pliers
Angled snipe nose pliers
Cutting edges for soft, medium and hard wires
High grade vanadium steel, forged and oil hardened
Integrated tether point


Specifications

Attribute Value
Brand Knipex
Plier Type Long Nose Pliers
VDE/1000V Approved Yes
Tip Style Bent
Cutting Capacity 3.2 mm
Overall Length 200 mm
Height Safe Yes
Jaw Length 73 mm
Jaw Depth 9.5 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
992,259.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1992,259.40
*price per unit indicative
"Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda