Wieland safeRELAY 24V ac/dc Safety Relay – Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
- RS Stock No.:
- 3219049
- Mfr. Prt No.:
- SNO 4062K-A-00C
- Brand:
- Wieland

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3219049 |
Product description | Wieland safeRELAY 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact |
Manufacturer / Brand | Wieland |
Manufacturer part number | SNO 4062K-A-00C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SNO 4062K Safety Relay, Dual Channel
Note
Stock no. 321-9077 has input de-bouncing through "Monoflop" functionality and sensors for fast tactile applications. Incorporates soft reset functionality allowing the device to be reset locally upon encountering a short interrupt.
LED indication for supply voltage and safety circuits
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Dimensions (mm): H 96.5, W 22.5, L 114
Specifications
Attribute | Value |
Brand | Wieland |
Supply Voltage | 24 V ac/dc |
Number of Channels | 2 |
Auxiliary Contacts | 1 |
Function | Emergency Stop |
Safety Contacts | 2 |
Range | safeRELAY |
Safety Category | 4 |
Series | SNO 4062 |
Terminal Type | Screw |
Depth | 114 mm |
Length | 96.5 mm |
Width | 22.5 mm |
Performance Level | e |