Gedore 27mm Hex Socket With 1/2 in Drive , Length 41.5 mm
- RS Stock No.:
- 7723517
- Mfr. Prt No.:
- 19 27
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7723517 |
Product description | Gedore 27mm Hex Socket With 1/2 in Drive , Length 41.5 mm |
Manufacturer / Brand | Gedore |
Manufacturer part number | 19 27 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Drive Tools
1/2in Square Drive Hexagon Socket
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Specifications
Attribute | Value |
Brand | Gedore |
Socket Size | 27 mm |
Drive Size | 1/2 in |
Socket Type | Hexagon |
Drive Type | Square |
Overall Length | 41.5 mm |
Bit Length | 18.5 mm |
Finish | Chrome |
Material | Vanadium Steel |