ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m

RS Stock No.:
6694588
Mfr. Prt No.:
EVT067
Brand:
ifm electronic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6694588
Product description ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m
Manufacturer / Brand ifm electronic
Manufacturer part number EVT067
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
RS stock number 6694588
Product description ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m
Manufacturer / Brand ifm electronic
Manufacturer part number EVT067

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

4-wire cable box


Specifications

Attribute Value
Brand ifm electronic
Connector A M12
Connector B Free End
Length 2 m
Connector A Gender Female
Number of Cores 4
Sheath Colour Orange
Cross Sectional Area 0.34 mm²
Voltage Rating 250 V ac, 300 V dc
Connector A Number of Contacts 4
IP Rating IP65, IP67, IP68, IP69K
Current Rating 4 A
Outer Diameter 4.9 mm
American Wire Gauge 22 AWG
Insulation Material PVC
Checking stock...
IDR
343,724.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1343,724.53
*price per unit indicative
"ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products