Scame IP66, IP67 Red Wall Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V

RS Stock No.:
7812706
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7812706
Product description Scame IP66, IP67 Red Wall Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V
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
RS stock number 7812706
Product description Scame IP66, IP67 Red Wall Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

RS Pro - IP67 Plugs and Sockets

Industrial Top Mount Socket Outlets

A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).

Halogen-free engineering polymer
Nickel-plated pins
Insulating voltage 500/690V


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Current Rating 16 A
Pole Format 3P+E
Colour Red
IP Rating IP66, IP67
Plug/Socket Socket
Minimum Operating Temperature -25
Voltage Rating 415.0 V
Maximum Operating Temperature +40 °C
Gender Female
Mounting Type Wall Mount
Checking stock...
IDR
533,365.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1533,365.65
*price per unit indicative
"Scame IP66, IP67 Red Wall Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda