Bahco S240AF 23 Piece , 1/2 in Socket Set

RS Stock No.:
8766691
Mfr. Prt No.:
S240AF
Brand:
Bahco
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
RS stock number 8766691
Product description Bahco S240AF 23 Piece , 1/2 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S240AF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Drive Tools

Bahco 23 Pieces 1/2in Socket & Tool Set

Bahco professional socket set that is comprehensive, portable and contains the common sized tools needed for most jobs. Constructed from high performance steel for durability and force transmission the sockets offer excellent engagement to help prolong the life of your tool and fastener.

The reversible ratchet wrench has a slim head with 6° for easy access and a quick release mechanism.

The rugged carry case offers protection and makes it easy to identify the size you need and any missing tools.

Features and Benefits
High performance alloy steel
60 teeth/6° action angle Quick release
Matt finish
Case is made from high density Polythene (HDPE)

Contents
15 pieces 1/2in hex sockets:
AF 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1, 1.1/16, 1.1/8, 1.3/16, 1.1/4in
1 piece 1/2in ratchet quick release, 60 teeth/6° action angle
2 pieces 1/2in extension bar 5in and 10in
1 piece 1/2in universal joint
1 piece 1/2in T-adapter
1 piece 1/2in breaker bar with 2-component handle, 10in
2 pieces 1/2in spark plug sockets hex: 5/8in (16 mm), 13/16in (21 mm)
1 piece removable three section plastic box with lid


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 23
Set Contents Extension, Ratchet, Sockets, Universal Joint
Socket Size 1 in, 1.1/16 in, 1.1/4 in, 1.1/8 in, 1.3/16 in, 1/2 in, 11/16 in, 13/16 in, 15/16 in, 3/4 in, 3/8 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in
Drive Type Square
Finish Matt
Material Alloy Steel
Checking stock...
IDR
4,815,185.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,815,185.23
*price per unit indicative
"Bahco S240AF 23 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda