Bahco S103 103 Piece , 1/2 in, 1/4 in Socket Set
- RS Stock No.:
- 8766196
- Mfr. Prt No.:
- S103
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766196 |
Product description | Bahco S103 103 Piece , 1/2 in, 1/4 in Socket Set |
Manufacturer / Brand | Bahco |
Manufacturer part number | S103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco 103 Pieces Socket & Spanner Set
This huge range of tools from Bahco offers engineers and mechanics a reliable resource. Covering almost every situation you need it for, with its variety of popular sizes and accessories. It includes both normal and deep sockets, a combination spanner set, various ratchets, extension bars and adapters. With 1/4inch and inch drives, hex keys and the added benefit of being in a handy carry case with easy to read identification sizes printed on the tray.
Features and Benefits
Combination spanners from 7 mm to 19 mm
Hex keys from 1.5 mm to 10 mm
Includes various ratchets, extension bars and adapters
Sockets from 4 mm to 34 mm
Deep Sockets from 7 m to 19 mm
High performance alloy steel
Case: High Density Polythene (HDPE)
Contents
12 pieces 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
6 pieces 1/4" hex deep sockets: 7, 8, 9, 10, 11, 13 mm
1 piece 1/4" locking extension bar 100 mm/4"
1 piece 1/4" universal joint
1 piece 1/4" spinner with 2-component handle
1 piece 1/4" slim ratchet, 72 teeth/5° action angle, quick release
17 pieces 1/4" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 24, 27, 30, 32, 34 mm
6 pieces 1/2" hex deep sockets 10, 13, 16, 17, 18, 19 mm
2 pieces 1/2" extension bars 125 mm / 5" & 250 mm /10"
1 piece 1/2" breaker bar 250 mm
1 piece 1/2" universal joint
1 piece 1/2" spark plug socket hex 16 mm (5/8")
1 piece 1/2" spark plug socket hex 21 mm (13/16")
1 piece 1/2" slim ratchet, 72 teeth/5° action angle, quick release
1 piece 1/4" forged bit ratchet 48 teeth
1 piece 1/4" x 1/4" bit holder
3 pieces 1/4" bits: PH 1, 2, 3
3 pieces 1/4" bits: PZ 1, 2, 3
6 pieces 1/4" bits: Hex 3, 4, 5, 6, 7, 8 mm
9 pieces 1/4" bits: Torx® T6, T8, T9, T10, T15, T20, T25, T30, T40
1 piece 1/2" x 5/16" bit holder
3 pieces 5/16" bits: Torx® T45, T50, T55
1 piece adapter hex 1/4" to hex 1/4 bit locking system
13 pieces combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack
9 pieces ball point hex key set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10
1 piece two section plastic box with removable lid
Specifications
Attribute | Value |
Brand | Bahco |
Number of Pieces | 103 |
Set Type | Socket & Bit Set |
Drive Type | Hexagon, Square |
Set Contents | Bits, Extension, Ratchet, Sockets, Spanners |
Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm |
Finish | Matt |
Material | Alloy Steel |
Drive Size | 1/2 in, 1/4 in |