Bahco S138 138 Piece , 1/2 in, 1/4 in, 3/8 in Socket Set

RS Stock No.:
8766180
Mfr. Prt No.:
S138
Brand:
Bahco
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
RS stock number 8766180
Product description Bahco S138 138 Piece , 1/2 in, 1/4 in, 3/8 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S138

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bacho Socket Set & Combination Spanners

High quality S138 socket set from Bahco. This 1/2in, 1/4in and 3/8in Hexagon drive socket set is supplied complete with 138 piece socket and bits. The socket set offers the most popular sizes sockets,a wide range of combination spannes, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/2”, 1/4”, 3/8” Hexagon drive
• Made from alloy Steel with a matt finish
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• High density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What do you get in the set?

• 12 piece 1/4" Hexagon Socket (Includes size 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13 mm)
• 10 piece 1/4" Hexagon Deep Socket (Includes size 4, 5, 6, 7, 8, 9, 10, 11, 12 and 13 mm)
• 1 x 1/4" Reversible Ratchet 60 Teeth and Two Component Handle (150 mm)
• 1 x 1/4"" Spinner Handle with Two Component Handle (150 mm)
• 1 x 1/4"" Sliding T-bar (106 mm)
• 1 x 1/4"" Extension Bar (50 mm)
• 1 x 1/4"" Extension Bar (100 mm)
• 1 x 1/4"" Universal Joint
• 1 x 1/4"" Bit Holder
• 1 x 1/4"" Flexible Extension Bar (150 mm)
• 16 piece 3/8"" Hexagon Sockets (Includes size 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21 and 22 mm)
• 1 x 3/8"" Reversible Ratchet 60 Teeth and Two Component Handle (200 mm)
• 1 x 3/8" Spark Plug Socket (21 mm)
• 1 x 3/8" Spark Plug Socket (18 mm)
• 1 x 3/8" Spark Plug Socket (16 mm)
• 1 x 3/8" Universal Joint
• 1 x 3/8" Extension Bar (75 mm)
• 1 x 3/8" Extension Bar (150 mm)
• 18 piece 1/2" Hexagon Socket (10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 32 and 34 mm)
• 9 piece 1/2" Hexagon Socket (3/8, 7/16, 1/2, 9/16, 11/16, 3/4, 13/16, 7/8 and 1.3/16")
• 1 x 1/2" Reversible Ratchet with 60 Teeth and Two Component Handle (250 mm)
• 1 x 1/2" Sliding T-bar with Double Function 1/2" Head 3/8 F - 1/2" Male Adaptor
• 1 x 1/2" Extension Bar (125 mm)
• 1 x 1/2" Extension Bar (250 mm)
• 1 x 1/2" Universal Joint
• 1 x 1/4" Square Drive Bits Adaptor
• 4 piece Pozidriv Bit (Includes size PZ 0, 1, 2 and 3)
• 5 piece Phillips Bit (Includes size PH 0, 1, 2, 3 and 4)
• 3 piece Flat Bit (Includes size 4, 5.5 and 7 mm)
• 6 piece Insert Bit (Includes size 3, 4, 5, 6, 8 and 10 mm)
• 9 piece Torx Bit (Includes size T 8, 10, 15, 20, 25, 27, 30, 40 and 45)
• 1 x Bits Ratchet
• 3 piece Hexagon Key (Includes size 1.5, 2 and 2.5 mm)
• 8 piece Crow Foot Wrench (Includes size 10, 11, 13, 14, 15, 17, 18 and 19 mm)
• 13 piece Combination Spanner (Includes size 7, 8, 9, 10, 11, 12, 13, 14, 15,16, 17, 18 and 19 mm)

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in, 1/4 in, 3/8 in
Set Type Socket & Bit Set
Number of Pieces 138
Drive Type Hexagon, Square
Set Contents Bits, Extension, Ratchet, Sockets, Spanners
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm
Finish Matt
Material Alloy Steel
Checking stock...
IDR
10,311,106.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,311,106.56
*price per unit indicative
"Bahco S138 138 Piece , 1/2 in, 1/4 in, 3/8 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda