Binder Panel Mount Connector, 8 Contacts, Socket

RS Stock No.:
7345959
Mfr. Prt No.:
99-3481-77-08
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345959
Product description Binder Panel Mount Connector, 8 Contacts, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-3481-77-08

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7345959
Product description Binder Panel Mount Connector, 8 Contacts, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-3481-77-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 A Coded Male Socket, Solder - 713 and 763 Series

M12 A Coded male socket with screw locking, PG9 fixing thread, solder terminals and IP68 protection.


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 713
Mating Type Screw On
IP Rating IP68
Number of Contacts 8
Contact Gender Male
Plug/Socket Socket
Contact Plating Gold
Voltage Rating 60 V
Current Rating 2.0 A
Housing Material Metal
Contact Material Brass
Mounting Type Panel Mount
Body Orientation Straight
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Shell Size 18
Checking stock...
IDR
159,957.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1159,957.25
*price per unit indicative
"Binder Panel Mount Connector, 8 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda