MENNEKES, ProTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V

RS Stock No.:
5305782
Mfr. Prt No.:
180A
Brand:
MENNEKES
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
RS stock number 5305782
Product description MENNEKES, ProTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
Manufacturer / Brand MENNEKES
Manufacturer part number 180A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes ProTOP & StarTOP

Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.

ProTOP Plugs and Connectors

ProTop connectors have a cable gland with integral protection against kinking
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction


Specifications

Attribute Value
Brand MENNEKES
Current Rating 16 A
Plug/Socket Socket
Pole Format 3P
Voltage Rating 230.0 V
Mounting Type Cable Mount
IP Rating IP44
Colour Blue
Gender Female
Body Orientation Straight
Termination Method Screw Terminal
Series ProTOP
Cable CSA 1 → 2.5 mm²
Minimum Operating Temperature -25
Maximum Operating Temperature +55 °C
Low Voltage No
Checking stock...
IDR
400,260.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1400,260.24
*price per unit indicative
"MENNEKES, ProTOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda