EMERSON – ASCO Solenoid Valve E210D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in

RS Stock No.:
0488554
Mfr. Prt No.:
E210D002SCA2
Brand:
EMERSON – ASCO
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
RS stock number 0488554
Product description EMERSON – ASCO Solenoid Valve E210D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number E210D002SCA2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Two-Way, Pilot Operated, Minimum Pressure, N/C Valves

Two-way, pilot operated solenoid valves, minimum operating pressure required, normally closed with threaded port connection.

Note

Pressure ranges are for water and may differ for other media.

Brass body
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position


Specifications

Attribute Value
Brand EMERSON – ASCO
Supply Voltage 24 V ac
Number of Ports 2
Operation Pilot
Connection 1/2 in Rp Female
Connection Size 1/2 in
Default Valve Position NC
Suitable Applications Air, Inert Gas, Oil, Water
Type 2/2
Orifice Diameter 32 mm
Body Material Brass
Maximum Working Pressure 14 bar
Operating Temperature Range -20 → +75 °C
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +75 °C
Connection Gender Female
Maximum Opening Time 60 ms
Series 210
Maximum Closing Time 60 ms
Thread Standard or Connection Type Rp
Flow Factor Kv 3.4 m³/h
Checking stock...
IDR
3,771,215.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,771,215.06
*price per unit indicative
"EMERSON – ASCO Solenoid Valve E210D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda