SMC 5/3 Pneumatic Solenoid Valve – Pilot/Pilot Metric M5 SY3000 Series 24V dc

RS Stock No.:
7013047
Mfr. Prt No.:
SY3320-5LOU-M5-Q
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7013047
Product description SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SY3000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number SY3320-5LOU-M5-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Manifolds Series SY3000

The SY3000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY3000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY3000 series of manifolds include improved safety features, quicker assembly and improved energy effiency.

Note

Din rail kit, silencer and blanking plate should be ordered separately

SMC SY Series

SY3000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations

L234557-01L234541-01L234529-01

Specifications

Attribute Value
Brand SMC
Function 5/3
Solenoid Power Consumption 0.4 W
Connection Port Thread Metric M5
Body Material Die Cast Zinc
Minimum Operating Temperature -10 °C
Maximum Flow Rate 196.3 NL/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series SY3000
Solenoid Fitted Yes
Mounting Style Stand-Alone
Maximum Operating Pressure 0.7 MPa
Thread Standard Metric
Minimum Operating Pressure 0.2 MPa
Actuation Type Pilot/Pilot
Number of Ports 5/3
Checking stock...
IDR
1,840,085.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,840,085.27
*price per unit indicative
"SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SY3000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda