Amphenol SD 25 Way Panel Mount D-sub Connector Socket

RS Stock No.:
6918774
Mfr. Prt No.:
L77SDB25S
Brand:
Amphenol ICC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6918774
Product description Amphenol SD 25 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand Amphenol ICC
Manufacturer part number L77SDB25S
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
RS stock number 6918774
Product description Amphenol SD 25 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand Amphenol ICC
Manufacturer part number L77SDB25S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'D' Sub-Miniature Connection System

Amphenol D-Sub Socket Connectors with Solder Cup Terminals

D-sub socket connectors with solder cup terminals and flanges with 3.05mm mounting holes. These female d-sub receptacle connectors have a tin plated steel shell, glass-filled thermoplastic UL94V-0 insulator and gold flash plated socket contacts.


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 25
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Standard D-Sub
Termination Method Solder
D-Sub Shell Size B
Current Rating 5.0 A
Housing Material Steel
Length 53.09 mm
Width 12.55 mm
Depth 15.65 mm
Dimensions 53.09 x 12.55 x 15.65 mm
Series SD
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Bronze
Checking stock...
IDR
16,467.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,467.73
*price per unit indicative
"Amphenol SD 25 Way Panel Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda