RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402

RS Stock No.:
5463169
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5463169
Product description RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402
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
RS stock number 5463169
Product description RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Gold Plated - RS

SMA Connectors for semi-rigid and flexible cables.,

SMA series connectors

Panel Jack

SMA Solder (Semi-rigid cable)

For use with semi-rigid coaxial cable
Designed to provide high frequency performance at high power ratings in small diameters
Stud contact types are provided in both captive and non-captive forms
Connectors available for the two most commonly used microwave cables, RG402/U and RG405/U

SMA Crimp (Flexible cable)

Used with a variety of flexible RF cables
Suitable for design and development work and where large quantity usage requires repeatability in performance
Available in non-captive contact form for optimum electrical performance
Assembly is acheived by soldering the centre contact and crimping braid and outer sleeve

SMA Clamp (Flexible cable)

Pressure sleeve clamp versions for use with flexible cables
Captive contacts ensure correct positioning and mating
Ideal for field service applications


Specifications

Attribute Value
Brand RS PRO
Bulkhead No
Impedance 50 Ω
Termination Method Solder
Body Plating Gold
Cable Type RG402
Contact Plating Gold
Operating Frequency 0 → 12.4 GHz, 0 → 18 GHz
Size Subminiature
Polarity Normal
Coaxial Connector Type SMA Connector
Contact Material Beryllium Copper
Gender Female
Mounting Type Flange Mount
Body Orientation Straight
Checking stock...
IDR
98,281.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
198,281.93
*price per unit indicative
"RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda