Mecalectro Linear Solenoid, 24 V dc, 18 → 80N

RS Stock No.:
1719597
Mfr. Prt No.:
810BA83
Brand:
Mecalectro
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
RS stock number 1719597
Product description Mecalectro Linear Solenoid, 24 V dc, 18 → 80N
Manufacturer / Brand Mecalectro
Manufacturer part number 810BA83

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Linear solenoids: single-acting, heavy-duty, protected design

Single-acting linear solenoids for automated systems, various machines and security applications.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).

LF171959-10

Specifications

Attribute Value
Brand Mecalectro
Action Push Pull
Supply Voltage 24 V dc
Maximum Stroke 10 mm
Holding Force 18 → 80 N
Checking stock...
IDR
1,674,673.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,674,673.74
*price per unit indicative
"Mecalectro Linear Solenoid, 24 V dc, 18 → 80N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda