Mecalectro Linear Solenoid, 24 V dc, 1N, 27 x 22 x 20 mm

RS Stock No.:
3073376
Mfr. Prt No.:
8.M11 AA 52 24 VCC 100%
Brand:
Mecalectro
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
RS stock number 3073376
Product description Mecalectro Linear Solenoid, 24 V dc, 1N, 27 x 22 x 20 mm
Manufacturer / Brand Mecalectro
Manufacturer part number 8.M11 AA 52 24 VCC 100%

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

8M11 series single-acting linear electromagnets, standard use

LF307336-10

Specifications

Attribute Value
Brand Mecalectro
Action Pull
Supply Voltage 24 V dc
Maximum Stroke 6 mm
Holding Force 1 N
Dimensions 27 x 22 x 20 mm
Checking stock...
IDR
511,758.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1511,758.31
*price per unit indicative
"Mecalectro Linear Solenoid, 24 V dc, 1N, 27 x 22 x 20 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda