Parker P2FCB449
- RS Stock No.:
- 0410583
- Mfr. Prt No.:
- P2FCB449
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0410583 |
Product description | Parker P2FCB449 |
Manufacturer / Brand | Parker |
Manufacturer part number | P2FCB449 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0410583 |
Product description | Parker P2FCB449 |
Manufacturer / Brand | Parker |
Manufacturer part number | P2FCB449 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Parker Solenoid Coils
Parker solenoid coils are predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. They have been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• P2F Series
• Coils are wound with enamelled copper wire, having temperature index 1800C with class F insulation (1550C) and are encapsulated in Thermoplastic resin
• When fitted with suitable connector and correct gasket they give protection to IP65
A little more information...
• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
Specifications
Attribute | Value |
Brand | Parker |
Power Supply Voltage | 24 V dc |
Manufacturer Series | P2F |