Bahco 5.5 mm Hexagon Nut Driver, 125 mm Blade Length

RS Stock No.:
3270909
Mfr. Prt No.:
BE-7855
Brand:
Bahco
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
RS stock number 3270909
Product description Bahco 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
Manufacturer / Brand Bahco
Manufacturer part number BE-7855

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Nut Drivers

Designed using a comprehensive 11-point ergonomic programme
Three-component handle
Rounded shape - no pressure areas on the hand
Soft, high-friction material for optimum torque & comfort
High grade alloy steel blades, chrome plated
Hardened to DIN and ISO standards


Specifications

Attribute Value
Brand Bahco
Blade Finish Chrome
Overall Length 247 mm
Blade Material Alloy Steel
Blade Length 125 mm
Screwdriver Type Standard
Tip Size 5.5 mm
Handle Material Plastic
Tip Type Hexagon
Checking stock...
IDR
309,740.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1309,740.17
*price per unit indicative
"Bahco 5.5 mm Hexagon Nut Driver, 125 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda