Carlo Gavazzi 4PDT Industrial Relay, Plug In

RS Stock No.:
8593263
Mfr. Prt No.:
RMIA45024DC
Brand:
Carlo Gavazzi
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
RS stock number 8593263
Product description Carlo Gavazzi 4PDT Industrial Relay, Plug In
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RMIA45024DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Carlo Gavazzi Monostable Relay

Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations

Can be used in a wide range of applications
High switching power
Robust and reliable construction
Compliant with CE low voltage directive


Specifications

Attribute Value
Brand Carlo Gavazzi
Mounting Type Plug In
Maximum Control Voltage 24 V dc
Contact Configuration 4PDT
Dimensions 21.5 x 28 x 36 mm
Height 36 mm
Length 21.5 mm
Operating Temperature Range -55 → +70 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +70 °C
Depth 28 mm
Checking stock...
IDR
152,929.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1152,929.62
*price per unit indicative
"Carlo Gavazzi 4PDT Industrial Relay, Plug In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products