Celduc 50 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load

RS Stock No.:
7767693
Mfr. Prt No.:
SVT864394E
Brand:
Celduc

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7767693
Product description Celduc 50 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SVT864394E
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
RS stock number 7767693
Product description Celduc 50 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SVT864394E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Three-phase solid state relays, SVT series

The SVT range of three phase solid state relays have a zero crossing AC output and and are designed for all types of load.


Specifications

Attribute Value
Brand Celduc
Minimum Load Current 5 mA
Range SVT
Maximum Load Current 50 A
Series SVT
Mounting Type Panel Mount
Minimum Load Voltage 24 V ac
Maximum Load Voltage 520 V ac
Minimum Control Voltage 8.5 V dc
Maximum Control Voltage 30 V dc
Switching Type Zero Cross
Terminal Type Screw
Output Device Thyristor
Maximum Turn On Time 10 ms
Dimensions 100 x 76 x 56.5 mm
Relay Type Three Phase Solid State Relay
Number of Poles 3
Height 56.5 mm
Off State Leakage Current 5 mA
Length 100 mm
Operating Temperature Range -40 → +100 °C
Control Voltage Range 8.5 → 30 V dc
Load Voltage Range 24 → 520 V ac
Depth 76 mm
Standards Met CE, cURus
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
4,838,156.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,838,156.14
*price per unit indicative
"Celduc 50 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products