Sensata / Crydom 7 A SPNO Solid State Relay, DC, Surface Mount, Transistor, 60 V dc Maximum Load

RS Stock No.:
7360873
Mfr. Prt No.:
DC60S7
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7360873
Product description Sensata / Crydom 7 A SPNO Solid State Relay, DC, Surface Mount, Transistor, 60 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DC60S7
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
RS stock number 7360873
Product description Sensata / Crydom 7 A SPNO Solid State Relay, DC, Surface Mount, Transistor, 60 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DC60S7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DC Switching

Panel Mount - DC60 Series

APPROVALS : UL, cUL

Solid state relays with bi-polar transistor output
Ratings of 7A at 60 Vdc
AC or DC control voltage
Panel mount relay package
Screws and Saddle Clamps to allow electrical connection
4000 Vrms isolation voltage
Operation temperature of -30 → +80 °C
Thermally conductive Epoxy body housing to aid heat dissipation
NO and NC output types available


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 20 mA
Maximum Load Current 7 A
Mounting Type Surface Mount
Minimum Load Voltage 3 V dc
Maximum Load Voltage 60 V dc
Minimum Control Voltage 3.5 V dc
Maximum Control Voltage 32 V dc
Switching Type DC
Contact Configuration SPNO
Terminal Type Screw
Output Device Transistor
Maximum Turn On Time 0.1 ms
Dimensions 45.7 x 19.8 x 58.4 mm
Control Voltage Range 3.5 → 32 V dc
Load Voltage Range 3 → 60 V dc
Depth 19.8 mm
Height 58.4 mm
Off State Leakage Current 0.1 mA
Length 45.7 mm
Operating Temperature Range -30 → +80 °C
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
760,452.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1760,452.50
*price per unit indicative
"Sensata / Crydom 7 A SPNO Solid State Relay, DC, Surface Mount, Transistor, 60 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products