Sensata / Crydom 50 A Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V rms Maximum Load

RS Stock No.:
7360902
Mfr. Prt No.:
H12WD4850-10
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7360902
Product description Sensata / Crydom 50 A Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number H12WD4850-10
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
RS stock number 7360902
Product description Sensata / Crydom 50 A Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number H12WD4850-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Instantaneous Switching

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

H12 Series Panel Mount ac O/P SSRs

APPROVALS : CE, CSA, VDE

The H12 WD Series solid state relay offer ratings from 25A to 125A at load volatges between 48 → 660 Vac
SCR output for heavy industrial loads
This solid state relay design operates with a Vdc control voltage
Random-fire output for inductive loads
Panel mount hockey puck solid state relay design
Screw and saddle clamp terminals
4000 Vrms isolation voltage
Operating temperature range of -40 → +80 °C
The housing material consists of thermally conductive epoxy which aids heat dissipation


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 150 mA rms
Maximum Load Current 50 A
Mounting Type Panel Mount
Minimum Load Voltage 48 V rms
Maximum Load Voltage 660 V rms
Minimum Control Voltage 4 V dc
Maximum Control Voltage 32 V dc
Switching Type Instantaneous
Terminal Type Screw
Output Device SCR
Maximum Turn On Time 1/2 ms
Dimensions 45.7 x 19.8 x 58.4 mm
Height 58.4 mm
Off State Leakage Current 1 mA rms
Length 45.7 mm
Operating Temperature Range -40 → +80 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 4 → 32 V dc
Load Voltage Range 48 → 660 Vrms
Depth 19.8 mm
Checking stock...
IDR
1,239,904.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,239,904.69
*price per unit indicative
"Sensata / Crydom 50 A Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products