Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V rms Maximum Load

RS Stock No.:
4990660
Mfr. Prt No.:
SO867970
Brand:
Celduc

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4990660
Product description Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V rms Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SO867970
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
RS stock number 4990660
Product description Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V rms Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SO867970

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Instantaneous Switching

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Single-phase solid state relays, SO8 series


Specifications

Attribute Value
Brand Celduc
Minimum Load Current 5 mA
Range okpac
Maximum Load Current 90 A
Series SO8
Mounting Type Panel Mount
Minimum Load Voltage 24 V ac
Maximum Load Voltage 510 V rms
Minimum Control Voltage 20 V ac/dc
Maximum Control Voltage 265 V
Switching Type Zero Cross
Terminal Type Screw
Output Device Thyristor
Maximum Turn On Time 30 ms
Dimensions 58.5 x 45 x 30 mm
Load Voltage Range 24 → 510 V ac
Relay Type Single Phase Solid State Relay
Number of Poles 1
Height 30 mm
Length 58.5 mm
Operating Temperature Range -40 → +100 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Control Voltage Range 20 → 265 V ac
Depth 45 mm
Standards Met CE, VDE, cURus 100kA, EAC
Checking stock...
IDR
1,257,421.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,257,421.32
*price per unit indicative
"Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products