RS PRO PT1000 RTD Sensor, 6mm Dia, 35mm Long, 2 Wire, Probe, Class A +100°C Max

RS Stock No.:
4573653
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4573653
Product description RS PRO PT1000 RTD Sensor, 6mm Dia, 35mm Long, 2 Wire, Probe, Class A +100°C Max
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
RS stock number 4573653
Product description RS PRO PT1000 RTD Sensor, 6mm Dia, 35mm Long, 2 Wire, Probe, Class A +100°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro General Purpose 2 Wire Pt1000 PRT Probe with PVC Insulation

From RS Pro a high-quality and reliable Pt1000 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid stainless steel sheath. The leads have a tough and durable flexible PVC insulation. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.


Specifications

Attribute Value
Sensor Type PT1000
Brand RS PRO
Termination Type Cable
Thermocouple Type PT 1000
Probe Material Stainless Steel
Minimum Temperature Sensed -20 °C
Cable Length 1 m
Probe Diameter 6 mm
Probe Length 35 mm
Maximum Temperature Sensed +100 °C
Process Connection Probe
Number Of Wires 2
Accuracy Class A
Checking stock...
IDR
778,388.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1778,388.69
*price per unit indicative
"RS PRO PT1000 RTD Sensor, 6mm Dia, 35mm Long, 2 Wire, Probe, Class A +100°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products