Sonitron 98dB, Through Hole Continuous Internal, Buzzer, 0.7V dc up to 15V dc

RS Stock No.:
2448549
Mfr. Prt No.:
SC0715BLF2
Brand:
Sonitron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2448549
Product description Sonitron 98dB, Through Hole Continuous Internal, Buzzer, 0.7V dc up to 15V dc
Manufacturer / Brand Sonitron
Manufacturer part number SC0715BLF2
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
RS stock number 2448549
Product description Sonitron 98dB, Through Hole Continuous Internal, Buzzer, 0.7V dc up to 15V dc
Manufacturer / Brand Sonitron
Manufacturer part number SC0715BLF2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers


Specifications

Attribute Value
Brand Sonitron
Diameter 36.5 mm
Supply Current 13.4 mA
Maximum Frequency 4.025 kHz
Drive Type Internal
Minimum Operating Temperature -35 °C
Minimum Supply Voltage 0.7 V dc
Sound Level 98 dB
Mounting Type Through Hole
Height 26 mm
Dimensions 36.5 (Dia.) x 26 mm
Tone Type Continuous
Minimum Frequency 2975 Hz
Maximum Operating Temperature +75 °C
Maximum Supply Voltage 15 V dc
Checking stock...
IDR
564,203.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1564,203.31
*price per unit indicative
"Sonitron 98dB, Through Hole Continuous Internal, Buzzer, 0.7V dc up to 15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda