Sifam 29mm Black Potentiometer Knob for 6mm Shaft Slotted, SP291 006 BLACK

RS Stock No.:
4072481
Mfr. Prt No.:
SP291 006 BLACK
Brand:
Sifam

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4072481
Product description Sifam 29mm Black Potentiometer Knob for 6mm Shaft Slotted, SP291 006 BLACK
Manufacturer / Brand Sifam
Manufacturer part number SP291 006 BLACK
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
RS stock number 4072481
Product description Sifam 29mm Black Potentiometer Knob for 6mm Shaft Slotted, SP291 006 BLACK
Manufacturer / Brand Sifam
Manufacturer part number SP291 006 BLACK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Collet Knobs

Note

A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.

Collet knobs

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical. Sifam collet knobs are also available with a potruding indicator.

A professional kit for construction of many different special buttons with clear colour markings.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available


Specifications

Attribute Value
Brand Sifam
Shaft Size 6 mm
Knob Diameter 29 mm
Shaft Type Slotted
Knob Height 17 mm
Body Colour Black
Indicator Colour Black
Depth 10.5 mm
Material Plastic
Knob Type Collet
Checking stock...
IDR
1,030,754.03
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,030,754.03103,075.40
*price per unit indicative
"Sifam 29mm Black Potentiometer Knob for 6mm Shaft Slotted, SP291 006 BLACK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda