Fischer Elektronik Hex Polyamide Spacer ABP 3060 10 10mm
- RS Stock No.:
- 1364759
- Mfr. Prt No.:
- ABP 3060 10
- Brand:
- Fischer Elektronik

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1364759 |
Product description | Fischer Elektronik Hex Polyamide Spacer ABP 3060 10 10mm |
Manufacturer / Brand | Fischer Elektronik |
Manufacturer part number | ABP 3060 10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Specifications
Attribute | Value |
Brand | Fischer Elektronik |
Body Length | 10 mm |
Material | Polyamide |
For Screw Size | M3 |
Body Shape | Hex |
Inside Diameter | M3 |
Finish | Plain |
Hex Size Across Flat | 6 mm |