Bahco 1 piece Engraving Bit, for use with BP799 Air Engraver
- RS Stock No.:
- 7541895
- Mfr. Prt No.:
- BP79912
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7541895 |
Product description | Bahco 1 piece Engraving Bit, for use with BP799 Air Engraver |
Manufacturer / Brand | Bahco |
Manufacturer part number | BP79912 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7541895 |
Product description | Bahco 1 piece Engraving Bit, for use with BP799 Air Engraver |
Manufacturer / Brand | Bahco |
Manufacturer part number | BP79912 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Chisels, Hammers & Saws
All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.
Bahco BP799, 1 piece Engraving Pen
Engraving pens are designed to perform delicate etching/cutting tasks to produce markings & engravings on different types of materials such as metal, glass, stone, wood, plastic etc.) Engraver pens lets you make high impact secure marks on the surface of objects and can outlast crayon or paint marks where are known to smear, crack, peel or chip.
The Bahco BP799 Pneumatic engraver pen is air powered operated with a inch inlet emitting low vibrations with low air consumption. The high frequency impact pen produces 13000 deep impacts per minute on various surfaces making this industrial product ideal for high volume assembly line operations. The pen has a long connector hose for flexibility at work stations.
Note
For a suitable replacement tip please see stock number 754-1895.
Features & Benefits:
• 1/4 in inlet
• Secure marking
• Low vibration
• Low air consumption: 28 l/min
• Vibration level: <2 m/s²
• Pen length 140mm
Applications
Engraving pens are used in various industries, typically, manufacturing, automotive and transportation in quality control areas. Typical surfaces include Steel, allow, glass and strong plastics.
Specifications
Attribute | Value |
Brand | Bahco |
Number of Pieces | 1 |
For Use With | BP799 Air Engraver |
Multitool Accessory Type | Engraving Bit |
Multitool Type | Rotary Tool |