Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, G2R-1-SN 24DC(S)
- RS Stock No.:
- 0353837
- Mfr. Prt No.:
- G2R-1-SN 24DC(S)
- Brand:
- Omron
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0353837 |
Product description | Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, G2R-1-SN 24DC(S) |
Manufacturer / Brand | Omron |
Manufacturer part number | G2R-1-SN 24DC(S) |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0353837 |
Product description | Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, G2R-1-SN 24DC(S) |
Manufacturer / Brand | Omron |
Manufacturer part number | G2R-1-SN 24DC(S) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Note
Can be used as a replacement for earlier version of G2R-SN series, check height clearance.
APPROVALS : UL, CSA, VDE
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Specifications
Attribute | Value |
Brand | Omron |
Height | 29 mm |
Coil Power | 530 mW |
Coil Resistance | 1.1 kΩ |
Number of Poles | 1 |
Series | G2R-1 |
Maximum Switching Voltage DC | 125 V dc |
Switching Current | 10 A |
Maximum Switching Power DC | 300 W |
Depth | 13 mm |
Maximum Switching Voltage AC | 380 V ac |
Length | 29 mm |
Maximum Switching Power AC | 2.5 kVA |
Contact Configuration | SPDT |
Terminal Type | Plug In |
Isolation Coil To Contact | 5 kV ac |
Coil Voltage | 24 V dc |
Mounting Type | Plug In |