RS PRO, 5V dc Coil Non-Latching Relay SPDT, 2A Switching Current PCB Mount Single Pole

RS Stock No.:
0476757
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0476757
Product description RS PRO, 5V dc Coil Non-Latching Relay SPDT, 2A Switching Current PCB Mount Single Pole
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
RS stock number 0476757
Product description RS PRO, 5V dc Coil Non-Latching Relay SPDT, 2A Switching Current PCB Mount Single Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Subminiature Signal Relays

APPROVALS : UL (File no. E133481), CQC (File no. CQC0200100194

High coil sensitivity: 150mW
2A switching capability (max)
Contact rating: 0.5A @ 125Vac, 1A @ 30Vdc
Wash tight

L0476757-01

Specifications

Attribute Value
Brand RS PRO
Switching Current 2 A
Coil Resistance 167 Ω
Maximum Switching Power DC 30 W
Depth 7.5 mm
Maximum Switching Voltage AC 125 V ac
Height 10 mm
Coil Power 150 mW
Length 12.5 mm
Maximum Switching Power AC 62.5 VA
Contact Configuration SPDT
Terminal Type Through Hole
Standards Met CQC 02001001948, RoHS Compliant, UL E133481
Number of Poles 1
Isolation Coil To Contact 1 kV ac
Maximum Switching Voltage DC 60 V dc
Coil Voltage 5 V dc
Mounting Type PCB Mount
Checking stock...
IDR
38,389.74
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
138,389.74
*price per unit indicative
"RS PRO, 5V dc Coil Non-Latching Relay SPDT, 2A Switching Current PCB Mount Single Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products