Greenlee Punch and Die Tool, 22.5mm, Circular, Hydraulic Operation

RS Stock No.:
4778785
Mfr. Prt No.:
50124803
Brand:
Greenlee
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
RS stock number 4778785
Product description Greenlee Punch and Die Tool, 22.5mm, Circular, Hydraulic Operation
Manufacturer / Brand Greenlee
Manufacturer part number 50124803

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Special Size Hole Punches

Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)

Note

Punches up to 25 mm can only be used manually using the bolt provided. The 116 mm punche requires a dedicated drawbolt, see stock number 478-0643

Features and Benefits:

• Die alignment marks for accurate alignment
• Supplied complete with punch, die, draw stud and counter nut
• 3mm cutting capacity for mild steel
• 1.5mm cutting capacity for stainless steel

For use with Driver Kit, Stock No. 398-6187


Specifications

Attribute Value
Brand Greenlee
Cutting Capacity Mild Steel: 3 mm; Stainless Steel: 1.5 mm
Hole Shape Circular
Hole Size 22.5 mm
Operation Hydraulic
Checking stock...
IDR
670,456.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1670,456.88
*price per unit indicative
"Greenlee Punch and Die Tool, 22.5mm, Circular, Hydraulic Operation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda