EXACT HSS M16 Straight Flute Thread Tap, 51 mm Length

RS Stock No.:
5089660
Mfr. Prt No.:
05972
Brand:
EXACT

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5089660
Product description EXACT HSS M16 Straight Flute Thread Tap, 51 mm Length
Manufacturer / Brand EXACT
Manufacturer part number 05972

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

Cutting taps for special fine threads


Specifications

Attribute Value
Brand EXACT
Thread Size M16
Set Type Threading Tap
Type Straight Flute
Pitch 1.5 mm
Thread Standard Metric Fine
Number of Pieces 1
Overall Length 51 mm
Material HSS
Checking stock...
IDR
446,936.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1446,936.29
*price per unit indicative
"EXACT HSS M16 Straight Flute Thread Tap, 51 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda