RS PRO 20mm I.D Spherical Metric Roller Bearing, 35mm O.D
- RS Stock No.:
- 1469305
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
RS stock number | 1469305 |
Product description | RS PRO 20mm I.D Spherical Metric Roller Bearing, 35mm O.D |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Rows | 1 |
Material | Steel |
Outside Diameter | 35 mm |
Bore Type | Parallel |
Dynamic Load Rating | 30 kN |
Race Width | 16 mm |
Static Load Rating | 146 kN |
End Type | Open |
Inside Diameter | 20 mm |
Roller Bearing Type | Spherical |