RS PRO 25mm I.D Spherical Metric Roller Bearing, 42mm O.D

RS Stock No.:
1469309
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
RS stock number 1469309
Product description RS PRO 25mm I.D Spherical Metric Roller Bearing, 42mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Inside Diameter 25 mm
Outside Diameter 42 mm
Roller Bearing Type Spherical
Race Width 20 mm
Bore Type Parallel
Material Steel
Static Load Rating 240 kN
Number of Rows 1
Dynamic Load Rating 48 kN
End Type Open
Checking stock...
IDR
80,870.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
180,870.19
*price per unit indicative
"RS PRO 25mm I.D Spherical Metric Roller Bearing, 42mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda