RS PRO 12 bar 3/4in Hydraulic Spin-On Filter Can, 65L/min max, 10μm filtration size

RS Stock No.:
0512588
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
RS stock number 0512588
Product description RS PRO 12 bar 3/4in Hydraulic Spin-On Filter Can, 65L/min max, 10μm filtration size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Filtration Size 10 µm
Thread Size 3/4 in
Connection Thread BSP 3/4 (Filter), G 3/4 (Element)
Thread Standard BSP (Filter), G (Element)
Maximum Operating Pressure 12 bar
Maximum Operating Temperature +100 °C
Maximum Flow Rate 65 L/min
Seal Material Nitrile Rubber
Minimum Operating Temperature -32 °C
Checking stock...
IDR
908,976.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1908,976.74
*price per unit indicative
"RS PRO 12 bar 3/4in Hydraulic Spin-On Filter Can, 65L/min max, 10μm filtration size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda