RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size
- RS Stock No.:
- 0512635
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
RS stock number | 0512635 |
Product description | RS PRO 12 bar 1-1/4in Hydraulic Spin-On Filter Can, 95L/min max, 10μm filtration size |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Operating Temperature | -32 °C |
Maximum Flow Rate | 95 L/min |
Maximum Operating Temperature | +100 °C |
Thread Size | 1-1/4 in |
Maximum Operating Pressure | 12 bar |
Thread Standard | G |
Connection Thread | G 1-1/4 |
Seal Material | Nitrile Rubber |
Filtration Size | 10 µm |