RS PRO External Micrometer, Range 0 mm →25 mm

RS Stock No.:
7255724
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
RS stock number 7255724
Product description RS PRO External Micrometer, Range 0 mm →25 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Set Contents Adjustment Tool, Case
Accuracy ±0.004 mm
Imperial or Metric Metric
Minimum Measurement 0 mm
Resolution 0.01 mm
Maximum Measurement 25 mm
Micrometer Type External
Battery Operated No
Checking stock...
IDR
739,264.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1739,264.72
*price per unit indicative
"RS PRO External Micrometer, Range 0 mm →25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda