RS PRO HSS #6-32 Spiral Point Threading Tap, 50 mm Length
- RS Stock No.:
- 0455974
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
RS stock number | 0455974 |
Product description | RS PRO HSS #6-32 Spiral Point Threading Tap, 50 mm Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
UNC HSS Spiral Point Ground Taps
Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 1 |
Overall Length | 50 mm |
Thread Size | #6-32 |
Thread Standard | UNC |
Type | Spiral Point |
Set Type | Threading Tap |
Shank Diameter | 3.55 mm |
Material | HSS |