HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPEFR Series
- RS Stock No.:
- 0305447
- Mfr. Prt No.:
- 161-43201 SBPEFR9-PE-FR-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0305447 |
Product description | HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPEFR Series |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 161-43201 SBPEFR9-PE-FR-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Spiral Wrapping SBPEFR
Flame retardant for enhanced flame protection
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses even after installation
Cables can branch out at any point and in any direction
Suitable for automobile and electrical industries
Specifications
Attribute | Value |
Brand | HellermannTyton |
Colour | Black |
Maximum Cable Diameter | 10 mm |
Wall Thickness | 1.4 mm |
Maximum Bundle Diameter | 100 mm |
Maximum Operating Temperature | +120 °C |
Minimum Cable Diameter | 9 mm |
Internal Diameter | 9 mm |
Fire Behaviour | Self-extinguishing |
Minimum Operating Temperature | -60 °C |
Length | 30 m |
Material | PE |
Series | SBPEFR |