Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device ATF16V8C 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns

RS Stock No.:
1278210
Mfr. Prt No.:
ATF16V8CZ-15PU
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278210
Product description Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device ATF16V8C 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns
Manufacturer / Brand Microchip
Manufacturer part number ATF16V8CZ-15PU
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
RS stock number 1278210
Product description Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device ATF16V8C 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns
Manufacturer / Brand Microchip
Manufacturer part number ATF16V8CZ-15PU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.


Specifications

Attribute Value
Brand Microchip
Number of User I/Os 8
Mounting Type Through Hole
Package Type PDIP
Maximum Operating Temperature +85 °C
Number of Macro Cells 8
Propagation Delay Test Condition 50 pF
Length 26.92 mm
Maximum Propagation Delay Time 15 ns
Fabrication Technology CMOS, TTL
Family Name ATF16V8C
Maximum Operating Supply Voltage 5 V
Number of Gates 150
Re-programmability Support Yes
Height 4.95 mm
Width 7.11 mm
Maximum Internal Frequency 62 MHz
Minimum Operating Temperature -40 °C
Dimensions 26.92 x 7.11 x 4.95 mm
Pin Count 20
Checking stock...
IDR
166,355.54
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1166,355.5433,271.11
*price per unit indicative
"Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device ATF16V8C 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda