Molex, SPOX Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

RS Stock No.:
7979041
Mfr. Prt No.:
50-37-5043
Brand:
Molex
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
RS stock number 7979041
Product description Molex, SPOX Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 50-37-5043

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.5mm Wire to Board or Wire - Molex

Molex 5264 Series, SPOX Connector Housings

The 5264 SPOX Series from Molex are a range of connector housings with a 2.5mm pitch. They have been designed for wire to board connections and have a spring box shape terminal hence the name spox. This series of crimp housings mate with the 5267 series vertical shrouded PCB headers and the 5268 series right angled shrouded PCB header.

• 2.5mm pitch
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal


Specifications

Attribute Value
Brand Molex
Series SPOX
Length 12.4 mm
Number of Contacts 4
Number of Rows 1
Width 3.9 mm
Pitch 2.5 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
For Use With Crimp Terminal 5263
Checking stock...
IDR
16,467.73
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
116,467.731,646.77
*price per unit indicative
"Molex, SPOX Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda