Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip
- RS Stock No.:
- 7541918
- Mfr. Prt No.:
- BPHVLP01
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7541918 |
Product description | Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip |
Manufacturer / Brand | Bahco |
Manufacturer part number | BPHVLP01 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7541918 |
Product description | Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip |
Manufacturer / Brand | Bahco |
Manufacturer part number | BPHVLP01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Spray Guns
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.
WARNING : These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.
HVLP Air Paint Gun
HVLP paint gun designed to deliver high precision volumes at low pressure.
No seal component design for much longer operation life
Precise air cap keeps the outlet less than 10 PSI
One piece aluminum housing
Airflow: 250 l/min
Operating temperature: 5 → 40°C
Pressure: 2 → 2.8 bar
Spare nozzle sets supplied: 1.0; 1.2; 1.4; 1.7 & 2.0mm
Specifications
Attribute | Value |
Brand | Bahco |
Container Capacity | 0.6 L |
Air Inlet BSP | 1/4 in |
Tip Size | 1 to 2 mm |
Weight | 700 g |
Kit Type | Spray Gun |