TE Connectivity 1.7mm Grounding Contact

RS Stock No.:
9097570
Mfr. Prt No.:
1447360-9
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9097570
Product description TE Connectivity 1.7mm Grounding Contact
Manufacturer / Brand TE Connectivity
Manufacturer part number 1447360-9
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
RS stock number 9097570
Product description TE Connectivity 1.7mm Grounding Contact
Manufacturer / Brand TE Connectivity
Manufacturer part number 1447360-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity Standard Spring Finger Contacts

Spring fingers, also known as shield fingers, grounding springs or universal ground contacts, provide grounding between the device and PCB and shielding to prevent EMI noise and static caused by motors, speakers and microphones or any other vibrations within an application. Additional functions of spring fingers include antenna feeds, low voltage electrical connections and they can also be used as a connection for simple stacking applications between primary and secondary PCBs. These standard spring fingers are gold plated and have an uncompressed height of 1.7mm and a working height of 0.5 to 1.4mm.
With a compact design, these standard spring fingers offer PCB space saving, design flexibility as well as a highly reliable connection.
Typical applications for these standard spring fingers include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security devices and GPS devices.


Specifications

Attribute Value
Brand TE Connectivity
Material Copper Alloy
Width 1.5 mm
Length 2.7 mm
Dimensions 2.7 x 1.5 x 1.7 mm
Height 1.7 mm
Fixing Method Clip On
Checking stock...
IDR
52,864.56
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
152,864.565,286.46
*price per unit indicative
"TE Connectivity 1.7mm Grounding Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda