Stainless Steel,Spring Loaded Toggle Latch

RS Stock No.:
1974198
Mfr. Prt No.:
40022 IB
Brand:
Savigny

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1974198
Product description Stainless Steel,Spring Loaded Toggle Latch
Manufacturer / Brand Savigny
Manufacturer part number 40022 IB
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
RS stock number 1974198
Product description Stainless Steel,Spring Loaded Toggle Latch
Manufacturer / Brand Savigny
Manufacturer part number 40022 IB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Variable Tolerance Latch

SUPPLIED_WITH : dimensions template for marking out.

Available with or without padlock facility
Interchangeable with American models
Wide positioning tolerance created by spring mechanism
Failsafe design prevents over extension of links
Operating tension is 35kgf when X= 87mm (see line drawing)
Available in zinc passivated steel or A2 stainless steel
Suitable for screw fixing using 2xM5 screws for latch and 2xM5 screws for catch

L197418-02LI197418-02LD197418-01

Specifications

Attribute Value
Brand Savigny
Material Stainless Steel
Spring Loaded Yes
Operating Tension 45.0 kgf
Dimensions 75 x 47 x 20 mm
Depth 20.0 mm
Length 75.0 mm
Width 47.0 mm
Checking stock...
IDR
622,731.93
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1622,731.93311,365.97
*price per unit indicative
"Stainless Steel,Spring Loaded Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda