Deutsch, HD Automotive Connector Socket 9 Way

RS Stock No.:
1839274
Mfr. Prt No.:
HD10-9-1939PE
Brand:
Deutsch

Technical Reference
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
RS stock number 1839274
Product description Deutsch, HD Automotive Connector Socket 9 Way
Manufacturer / Brand Deutsch
Manufacturer part number HD10-9-1939PE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Deutsch
Type Receptacle Housing
Number of Contacts 9
Gender Female
Series HD
Colour Black
IP Rating IP68
Height 32.49 mm
Width 36.5 mm
Depth 42.18 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
191,948.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1191,948.70
*price per unit indicative
"Deutsch, HD Automotive Connector Socket 9 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda