RS PRO Square Bracket for Top Hat DIN Rails

RS Stock No.:
0467383
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0467383
Product description RS PRO Square Bracket for Top Hat DIN Rails
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
RS stock number 0467383
Product description RS PRO Square Bracket for Top Hat DIN Rails
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

DIN Rails and Accessories

RS PRO Angled and Square DIN Rail Mounting Brackets for use with Top Hat Mounting Rails

This range of RS PRO angle and square brackets feature a zinc coated mild steel construction for excellent durability. The DIN rail mount brackets are supplied with M6 threaded inserts and are designed to fit all TS35 top hat mounting rails.

SUPPLIED_WITH : M6 threaded insert

Features and Benefits

  • Zinc coated mild steel construction

  • Supplied with M6 threaded insert

  • Fits all TS35 top hat mounting rails

  • Excellent durability

  • Ideal for use in a range of applications

Applications

DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:

  • Power supplies

  • Circuit breakers

  • Terminal blocks

  • Solenoids

FAQs

What type of DIN rail can this be used with?

This range of mounting brackets are designed to be used with TS35 top hat mounting rails.

What sizes are available?

467-383: Square DIN rail bracket, 20mm height
467-343: Square DIN rail bracket, 40mm height
467-361: Square DIN rail bracket, 70mm height
467-371: Square DIN rail bracket, 90mm height
467-377: Angled DIN rail bracket, 42mm height
467-387: Angled DIN rail bracket, 82mm height


Specifications

Attribute Value
Brand RS PRO
Series TS
For Use With Top Hat DIN Rails
Accessory Type Square Bracket
Checking stock...
IDR
376,659.99
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1376,659.9937,666.00
*price per unit indicative
"RS PRO Square Bracket for Top Hat DIN Rails" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda