Souriau, 851 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet Coupling,
- RS Stock No.:
- 6876614
- Mfr. Prt No.:
- 85102E84P50
- Brand:
- Souriau Sunbank by Eaton

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6876614 |
Product description | Souriau, 851 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet Coupling, |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | 85102E84P50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Souriau - 851 Series
The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.
Square Flanged Receptacle
Specifications
Attribute | Value |
Brand | Souriau Sunbank by Eaton |
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5 A |
Shell Size | 8 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |